1410, Bench Top Power Supplies 90W DC PWR SUPPLY 0-30V 0-3A

1410, Bench Top Power Supplies 90W DC PWR SUPPLY 0-30V 0-3A
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
88 570 руб.
1 шт. на сумму 88 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004672604
Артикул: 1410
Бренд: GLOBAL SPECIALTIES

Описание

Test & Measurement\Bench Top Power Supplies
1410 DC Power Supply

Global Specialties 1410 DC Power Supply is a high-quality serial control type DC regulated power supply. This power supply can be operated at a constant voltage or constant current mode whose output can be varied from 0 to 30V. Global Specialties 1410 power supply has separate 3-digit LED voltage and current meters for monitoring the output voltage and current simultaneously. This power supply enables high precision and continuous variability via coarse and fine adjustment knobs. Typical applications include educational labs, field service, technical schools, internal training facilities, and hobbyists.

Технические параметры

Brand: Global Specialties
Display Type: LED, 3 Digit
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 120 VAC, 240 VAC
Manufacturer: Global Specialties
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: +5 C
Number of Outputs: 1 Output
Output Current-Channel 1: 0 A to 3 A
Output Power: 90 W
Output Voltage-Channel 1: 0 VDC to 30 VDC
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Subcategory: Benchtop Power Supplies
Type: CC/CV Modes
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.