AFBR-57E6APZ-HT, Fiber Optic Transmitters, Receivers, Transceivers 125MBd SFP Transcvr Fast Ethernet & FDDI

AFBR-57E6APZ-HT, Fiber Optic Transmitters, Receivers, Transceivers 125MBd SFP Transcvr Fast Ethernet & FDDI
Изображения служат только для ознакомления,
см. техническую документацию
16 930 руб.
от 10 шт.14 000 руб.
от 30 шт.12 390 руб.
от 100 шт.12 295.53 руб.
1 шт. на сумму 16 930 руб.
Плати частями
от 4 234 руб. × 4 платежа
Номенклатурный номер: 8004702614
Артикул: AFBR-57E6APZ-HT
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
AFBR-57 AFBR Transceivers

Broadcom AFBR-57 AFBR Transceivers are board mount and pluggable fiber optic transceiver solutions for wired networking applications like Ethernet, Fibre Channel, SONET/SDH/ONT, CPRI, and InfiniBand. AFBR-57 AFBR Transceivers have a data rate ranging from 1 to 100Gb/s and beyond. They provide comprehensive coverage, superior performance, and the lowest total cost of ownership.

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: LC
Data Rate: 125 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 10
Fall Time: 1 ns
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Operating Supply Voltage: 3.3 V
Package / Case: SFP-20
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 3 ns
Subcategory: Fiber Optic
Transmission Distance: 2 km
Wavelength: 1310 nm
Вес, г 68.38

Техническая документация

Datasheet
pdf, 673 КБ