HFBR-1415Z, Fiber Optic Transmitters, Receivers, Transceivers Low Cost Hi Power ST FO Tx RoHS
![Фото 1/3 HFBR-1415Z, Fiber Optic Transmitters, Receivers, Transceivers Low Cost Hi Power ST FO Tx RoHS](https://static.chipdip.ru/lib/935/DOC046935028.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/396/DOC024396312.jpg)
![](https://static.chipdip.ru/lib/228/DOC028228692.jpg)
7 750 руб.
от 10 шт. —
6 370 руб.
от 25 шт. —
5 030 руб.
от 120 шт. —
4 296.86 руб.
1 шт.
на сумму 7 750 руб.
Плати частями
от 1 939 руб. × 4 платежа
от 1 939 руб. × 4 платежа
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.
Технические параметры
Application: | Ethernet |
Brand: | Broadcom/Avago |
Connector Type: | ST |
Data Rate: | 160 MBd |
Emitting Source: | LED |
Factory Pack Quantity: | 60 |
Fiber Type: | Multimode |
Function: | High performance fiber optic communication links for information systems and industrial applications |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Packaging: | Tube |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 6.5 ns |
Subcategory: | Fiber Optic |
Transmission Distance: | 2.7 km |
Wavelength: | 820 nm |
Connector Type | ST |
Forward Voltage | 2.09 V |
Maximum Data Rate | 160Mbit/s |
Mounting Type | Panel Mount |
Number of Pins | 8 |
Package Type | ST Style Port |
Peak Wavelength | 865nm |
Series | HFBR |
Typical Fall Time | 4ns |
Typical Rise Time | 4ns |
Width | 12.7mm |
Connector Shape | ST |
Transmitter Jitter at Maximum Data Rate | 1ns |
Вес, г | 2 |