HFBR-2414Z, Fiber Optic Transmitters, Receivers, Transceivers Lo Cos 25MHz Anlg ST FO Rx Pb-Free

HFBR-2414Z, Fiber Optic Transmitters, Receivers, Transceivers Lo Cos 25MHz Anlg ST FO Rx Pb-Free
Изображения служат только для ознакомления,
см. техническую документацию
7 500 руб.
от 10 шт.5 230 руб.
от 25 шт.4 880 руб.
от 120 шт.4 245.60 руб.
1 шт. на сумму 7 500 руб.
Плати частями
от 1 875 руб. × 4 платежа
Номенклатурный номер: 8004702784
Артикул: HFBR-2414Z
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: ST
Data Rate: 160 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 60
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Tube
Peak Wavelength: 820 nm
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 6.3 ns
Subcategory: Fiber Optic
Transmission Distance: 2.7 km
Wavelength: 820 nm
Вес, г 10

Техническая документация

Datasheet
pdf, 1316 КБ