HFBR-2533Z, Fiber Optic Transmitters, Receivers, Transceivers V-Link Ext Distnce R x Vert RoHS
![Фото 1/3 HFBR-2533Z, Fiber Optic Transmitters, Receivers, Transceivers V-Link Ext Distnce R x Vert RoHS](https://static.chipdip.ru/lib/915/DOC042915976.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/566/DOC028566929.jpg)
![](https://static.chipdip.ru/lib/632/DOC038632884.jpg)
5 550 руб.
от 10 шт. —
3 980 руб.
от 25 шт. —
3 670 руб.
1 шт.
на сумму 5 550 руб.
Плати частями
от 1 389 руб. × 4 платежа
от 1 389 руб. × 4 платежа
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Versatile Link DC-50MBd Transmitters & ReceiversBroadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | Versatile Link |
Data Rate: | 40 kBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fiber Type: | Plastic Optical Fiber(POF) |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 5 mA |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 5 V |
Packaging: | Tube |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Receivers |
Rise Time: | 80 ns |
Series: | HFBR-2 |
Subcategory: | Fiber Optic |
Transmission Distance: | 110 m |
Wavelength: | 660 nm |
Maximum Data Rate | 40 MBd |
Mounting Type | Through Hole |
Number of Pins | 6 |
Output Signal Type | TTL |
Series | HFBR |
Wavelength of Peak Sensitivity | 660(Typ.)nm |
Width | 12.19mm |
Connector Shape | Round |
Connector Type | V Push in |
Техническая документация
Datasheet
pdf, 801 КБ
HFBR-0500Z
pdf, 389 КБ