LOB3R100FLF, Current Sense Resistors - Through Hole .1 OHM 1% 3W
![Фото 1/2 LOB3R100FLF, Current Sense Resistors - Through Hole .1 OHM 1% 3W](https://static.chipdip.ru/lib/222/DOC027222943.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/177/DOC004177293.jpg)
13024 шт., срок 5-7 недель
400 руб.
от 10 шт. —
340 руб.
от 100 шт. —
230 руб.
от 250 шт. —
181.45 руб.
1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - Through Hole
Fixed ResistorsTT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.
Технические параметры
Application: | Current Sense |
Brand: | IRC/TT Electronics |
Diameter: | 5.334 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1250 |
Manufacturer: | TT Electronics |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | PCB Mount |
Packaging: | Reel, Cut Tape |
Power Rating: | 3 W |
Product Category: | Current Sense Resistors-Through Hole |
Product Type: | Current Sense Resistors |
Resistance: | 100 mOhms |
Series: | LOB |
Subcategory: | Resistors |
Termination Style: | Axial |
Tolerance: | 1% |
Type: | Low Resistance Metal Element Resistor |
Automotive | Unknown |
Case Style | Molded |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Lead Diameter (mm) | 0.81 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Part Status | Active |
Power Rating (W) | 3 |
PPAP | Unknown |
Product Diameter (mm) | 5.33 |
Resistance Value (Ohm) | 100m |
Technology | Metal Film |
Temperature Range @ Derated Power (°C) | 25 to 175 |
Termination Forming | Not Formed |
Termination Style | Axial |
Tolerance | 1% |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.