BR250-5, Environmental Test Equipment Video Borescope, 5.2mm Camera Head

BR250-5, Environmental Test Equipment Video Borescope, 5.2mm Camera Head
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
89 290 руб.
1 шт. на сумму 89 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004716175
Артикул: BR250-5
Бренд: Extech Instruments

Описание

Test & Measurement\Environmental Test Equipment
BR250-5 Video Borescopes
Extech BR250-5 Video Borescope with a 5.2mm diameter camera probe allows the user to inspect hard-to-access areas through a small opening. Extech BR250-5 provides a glare-free close-up field of view. A color wireless monitor is included with the video borescope and can be detached from the base and viewed from a remote location up to approximately 10m (32 feet) away. The borescope and camera let the user capture images and videos with a date/time stamp and play them back on the monitor or view them on a PC.

Технические параметры

Brand: Extech
Description/Function: Video Borescope/Wireless Inspection Camera
Equipment Type: Borescope Camera Head
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Waterproof
Frequency: 24 GHz
Manufacturer: Extech
Measured Components or Conditions: Inspection System
Product Category: Environmental Test Equipment
Product Type: Environmental Test Equipment
Ranging: 10 m
Subcategory: Test Equipment
Вес, г 0.01

Техническая документация

Datasheet
pdf, 467 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.