101020895, Thermal Imaging Cameras Grove - Thermal Imaging Camera - MLX90614 DCC IR Array with 35 FOV

101020895, Thermal Imaging Cameras Grove - Thermal Imaging Camera - MLX90614 DCC IR Array with 35 FOV
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 4-7 недель
7 000 руб.
Добавить в корзину 1 шт. на сумму 7 000 руб.
Плати частями
от 1 750 руб. × 4 платежа
Номенклатурный номер: 8004720461
Артикул: 101020895
Бренд: Seeed Studio

Описание

Test & Measurement\Thermal Imaging Cameras
Grove System
Seeed Studio Grove System is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Технические параметры

Accuracy: 0.2 C, 0.5 C
Brand: Seeed Studio
Connection: I2C
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Seeed Studio
Product Category: Thermal Imaging Cameras
Product Type: Thermal Imagers
Product: Thermal Cameras
Series: Grove
Subcategory: Test Equipment
Temperature Range: -70 C to+380 C
Type: IR Thermometer Module

Техническая документация

Datasheet 101020894
pdf, 2749 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.