DSEE55-24N1F, Rectifiers 55 Amps 1200V

DSEE55-24N1F, Rectifiers 55 Amps 1200V
Изображения служат только для ознакомления,
см. техническую документацию
9 310 руб.
от 10 шт.7 880 руб.
от 25 шт.6 230 руб.
от 50 шт.6 135.51 руб.
Добавить в корзину 1 шт. на сумму 9 310 руб.
Плати частями
от 2 329 руб. × 4 платежа
Номенклатурный номер: 8004724407
Артикул: DSEE55-24N1F
Бренд: Ixys Corporation

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
AC/DC Power Supply
Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Технические параметры

Brand: IXYS
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 60 A
Ir - Reverse Current: 4 mA
Manufacturer: IXYS
Max Surge Current: 800 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: ISOPLUS i4-PAC-3
Packaging: Tube
Pd - Power Dissipation: 250 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
REACH - SVHC: Details
Recovery Time: 220 ns
Series: DSEE55
Subcategory: Diodes & Rectifiers
Tradename: HyPerDYN
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 2.9 V
Vr - Reverse Voltage: 1.2 kV
Вес, г 9

Техническая документация

Datasheet
pdf, 423 КБ