ULW5-27RJT075, Wirewound Resistors - Through Hole 5W 27 ohm 5% FUSIBLE

ULW5-27RJT075, Wirewound Resistors - Through Hole 5W 27 ohm 5% FUSIBLE
Изображения служат только для ознакомления,
см. техническую документацию
720 шт., срок 5-7 недель
220 руб.
от 10 шт.180 руб.
от 100 шт.123 руб.
от 500 шт.81.89 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004726655
Артикул: ULW5-27RJT075

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors
TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 7.2 mm
Factory Pack Quantity: Factory Pack Quantity: 750
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+155 C
Packaging: Reel, Cut Tape
Power Rating: 5 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Cement Filled Ceramic
Resistance: 27 Ohms
Series: ULW
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Axial
Tolerance: 5%
Type: Wirewound Resistors
Вес, г 1.8

Техническая документация

Datasheet
pdf, 2286 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.