W22-120RJI, Wirewound Resistors - Through Hole 120 ohm 5% 7W Vitreous Enamel

Фото 1/2 W22-120RJI, Wirewound Resistors - Through Hole 120 ohm 5% 7W Vitreous Enamel
Изображения служат только для ознакомления,
см. техническую документацию
1132 шт., срок 5-7 недель
510 руб.
от 10 шт.420 руб.
от 100 шт.302 руб.
от 700 шт.262.99 руб.
1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004726661
Артикул: W22-120RJI

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors
TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 8 mm
Factory Pack Quantity: Factory Pack Quantity: 700
Features: Coated Resistors, Vitreous Enamel Coated
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Power Rating: 7 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Vitreous Enamel
Resistance: 120 Ohms
Series: W20
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 75 PPM/C
Termination Style: Axial
Tolerance: 5%
Voltage Rating: 200 V
Maximum Operating Temperature +200°C
Minimum Operating Temperature -55°C
Power Rating 7W
Resistance 120Ω
Series W20
Technology Wire Wound
Temperature Coefficient ±200ppm/°C
Tolerance ±5%
Вес, г 2

Техническая документация

Datasheet
pdf, 587 КБ
Datasheet W22-20RJI
pdf, 640 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.