W23-6R8JI, Wirewound Resistors - Through Hole 6.8 ohm 5% 10.5W Vitreous Enamel

W23-6R8JI, Wirewound Resistors - Through Hole 6.8 ohm 5% 10.5W Vitreous Enamel
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 5-7 недель
1 040 руб.
от 10 шт.860 руб.
от 25 шт.789 руб.
от 50 шт.665.30 руб.
1 шт. на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004726668
Артикул: W23-6R8JI

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors
TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 8 mm
Factory Pack Quantity: Factory Pack Quantity: 50
Features: Coated Resistors, Vitreous Enamel Coated
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 10.5 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Vitreous Enamel
Resistance: 6.8 Ohms
Series: W20
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 75 PPM/C
Termination Style: Axial
Tolerance: 5%
Voltage Rating: 500 V
Вес, г 3.5

Техническая документация

Datasheet W22-20RJI
pdf, 640 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.