W24-470RJI, Wirewound Resistors - Through Hole 470 ohm 5% 14W Vitreous Enamel

Фото 1/2 W24-470RJI, Wirewound Resistors - Through Hole 470 ohm 5% 14W Vitreous Enamel
Изображения служат только для ознакомления,
см. техническую документацию
175 шт., срок 5-7 недель
1 150 руб.
от 10 шт.950 руб.
от 25 шт.899 руб.
от 50 шт.762.54 руб.
1 шт. на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004726670
Артикул: W24-470RJI

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors
TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 8 mm
Factory Pack Quantity: Factory Pack Quantity: 50
Features: Coated Resistors, Vitreous Enamel Coated
Lead Diameter: 0.8 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 14 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Vitreous Enamel
Resistance: 470 Ohms
Series: W20
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 75 PPM/C
Termination Style: Axial
Tolerance: 5%
Voltage Rating: 750 V
Maximum Operating Temperature +200°C
Minimum Operating Temperature -55°C
Power Rating 14W
Resistance 470Ω
Series W20
Technology Wire Wound
Temperature Coefficient ±200ppm/°C
Tolerance ±5%
Вес, г 5

Техническая документация

Datasheet
pdf, 587 КБ
Datasheet W22-20RJI
pdf, 640 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.