CS5346-CQZ, Audio A/D Converter ICs 103dB, 24Bit, 192kHz Stereo Audio ADC

CS5346-CQZ, Audio A/D Converter ICs 103dB, 24Bit, 192kHz Stereo Audio ADC
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 4-7 недель
1 880 руб.
от 10 шт.1 610 руб.
от 25 шт.1 540 руб.
Добавить в корзину 1 шт. на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
Номенклатурный номер: 8004728379
Артикул: CS5346-CQZ
Бренд: Cirrus Logic

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio A/D Converter ICs
Audio ICs

Cirrus Logic Audio ICs feature a broad range of products that include audio converters, sample rate converters, and Class-D amplifier solutions. These audio devices include a wide selection of DSPs and devices with Cirrus CobraNet technology to deliver uncompressed digital audio via Ethernet networks. Cirrus Logic Audio ICs are ideal for a variety of consumer applications, including audio/video receivers, DVD and Blu-ray Disc players, complete home theater systems, set-top boxes, gaming devices, and more.

Технические параметры

Brand: Cirrus Logic
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage: +/-1.425 V
Interface Type: Serial
Manufacturer: Cirrus Logic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 6 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 41 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: LQFP-48
Packaging: Tube
Part # Aliases: CS5346K-CQZ
Power Consumption: 205 mW
Product Category: Audio A/D Converter ICs
Product Type: Audio A/D Converter ICs
Product: Audio ADCs
Resolution: 24 bit
Sampling Rate: 192 kS/s
Series: CS5346
Subcategory: Audio ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.13 V
THD plus Noise: -95 dB
Вес, г 0.18

Техническая документация

Datasheet CDB5346
pdf, 409 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.