920-0155-50, Jumper Wires 50PK Asst 12" FEM Jumpers w/ 200 Hdrs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 5-7 недель
8 080 руб.
1 шт.
на сумму 8 080 руб.
Плати частями
от 2 020 руб. × 4 платежа
от 2 020 руб. × 4 платежа
Описание
Tools & Supplies\Prototyping Products\Jumper Wires
JumpersSchmartboard jumpers are for connecting Schmartboards with breadboards, and can be daisy chained together for longer lengths. They are available in 7, 9 and 12 inch Male to Female jumpers in quantities of 10 or 100 with or without 40 headers included. Packs of assorted 5, 7, 9, and 12 inch male to female jumpers are available in quantities of 5, 15, or 25.
Технические параметры
Brand: | SchmartBoard |
Color: | Multi-Color |
Connector End A Pin Count: | 1 Position |
Connector End A: | Socket |
Connector End B Pin Count: | 1 Position |
Connector End B: | Socket |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female/Female |
Manufacturer: | SchmartBoard |
Number of Conductors: | 1 Conductor |
Product Category: | Jumper Wires |
Product Type: | Jumper Wires |
Product: | Wire |
Subcategory: | Prototyping |
Type: | Jumper Cable |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 28 AWG |
Color | Various |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 12.00"" (304.80mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Style | Female to Female |
Wire Gauge | 28 AWG |
Вес, г | 59.31 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.