E36103B/0EM/903, Bench Top Power Supplies DC power supply, single-output, 20 V, 2 A, 40 W, US Power Cord

E36103B/0EM/903, Bench Top Power Supplies DC power supply, single-output, 20 V, 2 A, 40 W, US Power Cord
Изображения служат только для ознакомления,
см. техническую документацию
274 600 руб.
1 шт. на сумму 274 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004789001
Артикул: E36103B/0EM/903

Описание

Test & Measurement\Bench Top Power Supplies
E36100 Programmable DC Power Supplies

Keysight Technologies E36100 Programmable DC Power Supplies are engineered to power devices under test (DUT) safely and quietly during manual tests or automated sequences. These power supplies feature an information-packed high-contrast OLED display that is easily viewable even from sharp angles. The E36100 units are controlled via the intuitive front-panel interface with an easy-to-use rotary knob and keypad interface to set the output at desired resolution quickly. The series allows remote control through a browser web interface, SCPI or IVI program, or BenchVue app on the PC or mobile device. Keysight Technologies E36100 Programmable DC Power Supplies offer low power current measurement capability with built-in protection from overvoltage (OVP), overcurrent (OCP), and overtemperature (OTP). The units use USB and LAN (LXI Core) connectivity and are available in a compact 2U (¼-rack) form factor.

Технические параметры

Brand: Keysight
Cable Type: North American Power Cord Included
Display Type: LED
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 115 VAC
Manufacturer: Keysight
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Power: 40 W
Output Voltage-Channel 1: 20 VDC
Part # Aliases: E36103B
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Series: E36100
Subcategory: Benchtop Power Supplies
Type: Programmable
Вес, г 0.01

Техническая документация