E3620A/0E3/902, Bench Top Power Supplies Laboratory DC power supply, dual-output: 0-25 V, 0-1 A., EU power cord
![E3620A/0E3/902, Bench Top Power Supplies Laboratory DC power supply, dual-output: 0-25 V, 0-1 A., EU power cord](https://static.chipdip.ru/lib/441/DOC029441484.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
261 500 руб.
1 шт.
на сумму 261 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Test & Measurement\Bench Top Power Supplies
Benchtop Power SuppliesKeysight Technologies offer a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.
Технические параметры
Brand: | Keysight |
Cable Type: | EU Power Cord Included |
Display Type: | Digital |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 100 VAC, 110 VAC, 230 VAC |
Manufacturer: | Keysight |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 1 A |
Output Current-Channel 2: | 1 A |
Output Power: | 50 W |
Output Voltage-Channel 1: | 25 VDC |
Output Voltage-Channel 2: | 25 VDC |
Part # Aliases: | E3620A |
Product Category: | Bench Top Power Supplies |
Product Type: | Bench Top Power Supplies |
Product: | DC Power Supplies |
Series: | E3620A |
Subcategory: | Benchtop Power Supplies |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 815 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ