E3630A/0EM/903, Bench Top Power Supplies Laboratory DC power supply, triple-out, US Power Cord

E3630A/0EM/903, Bench Top Power Supplies Laboratory DC power supply, triple-out, US Power Cord
Изображения служат только для ознакомления,
см. техническую документацию
261 600 руб.
1 шт. на сумму 261 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004789007
Артикул: E3630A/0EM/903

Описание

Test & Measurement\Bench Top Power Supplies
E3620A/30A Non-programmable DC Power Supplies

Keysight Technologies E3620A and E3630A Non-Programmable DC Power Supplies (including European Versions) are full-featured benchtop power supplies engineered to provide excellent performance and flexibility. These supplies offer clean power with less than 0.01% load line regulation, low 0.35mV normal mode noise, and <50µs fast transient response. The E3620A power supply is a dual-output power supply with a 50W power rating, and the E3630A is a triple-output power supply with a 35W power rating. Both series feature separate digital panel meters that enable simultaneous monitoring of voltage and current.

Технические параметры

Brand: Keysight
Cable Type: North American Power Cord Included
Display Type: Digital
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 115 VAC
Manufacturer: Keysight
Number of Outputs: 3 Output
Output Current-Channel 1: 2.5 A
Output Current-Channel 2: 500 mA
Output Current-Channel 3: 500 mA
Output Power: 50 W
Output Voltage-Channel 1: 6 VDC
Output Voltage-Channel 2: 20 VDC
Output Voltage-Channel 3: -20 VDC
Part # Aliases: E3630A
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Series: E3620A
Subcategory: Benchtop Power Supplies
Type: Programmable
Вес, г 0.01

Техническая документация