E3634A/0EM/903, Bench Top Power Supplies DC supply. Single out, dual range: 0-25V, 7A; 0-50V, 4A 160/200W. GPIB, US Cord

E3634A/0EM/903, Bench Top Power Supplies DC supply. Single out, dual range: 0-25V, 7A; 0-50V, 4A 160/200W. GPIB, US Cord
Изображения служат только для ознакомления,
см. техническую документацию
653 300 руб.
1 шт. на сумму 653 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004789010
Артикул: E3634A/0EM/903

Описание

Test & Measurement\Bench Top Power Supplies
E363xA Programmable DC Power Supplies

Keysight Technologies E363xA Programmable DC Power Supplies provide clean power, excellent regulation, and fast transient response for demanding applications like research and development (R&D) design verifications. These power supplies perform remote programming using general-purpose interface bus (GPIB) or RS-232 interface with an easy-to-use SCPI command set. The units enhance measurement results via low ripple and noise with 0.01% load line regulation. They also offer save/recall functions and ensure device under test (DUT) safety with built-in overvoltage and overcurrent protection features.

Технические параметры

Brand: Keysight
Cable Type: North American Power Cord Included
Display Type: Digital
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 115 VAC
Manufacturer: Keysight
Number of Outputs: 1 Output
Output Current-Channel 1: 7 A/4 A
Output Power: 160 W/200 W
Output Voltage-Channel 1: 0 VDC to 25 VDC/0 VDC to 50 VDC
Part # Aliases: E3634A
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Series: E363xA
Subcategory: Benchtop Power Supplies
Type: Programmable
Вес, г 0.01

Техническая документация