CS-REFLO-06, Soldering & Desoldering Stations XY Table

CS-REFLO-06, Soldering & Desoldering Stations XY Table
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 150 руб.
1 шт. на сумму 28 150 руб.
Плати частями
от 7 039 руб. × 4 платежа
Номенклатурный номер: 8004789744
Артикул: CS-REFLO-06
Бренд: Crowd Supply

Описание

Tools & Supplies\Soldering\Soldering & Desoldering Stations
REFLO Air
Crowd Supply REFLO Air is a stylish, compact, open, and smart PCB reflow machine. This portable reflow machine lets creators and makers easily, quickly, and professionally prototype circuits. The reflow machine features a built-in heater system to focus on soldering small parts without manual operation. This soldering process has been simplified by enabling one-touch settings such as preheating and reflow. The operation panels on the display offer functions such as control the fan speed, the LED brightness, and change the temperature.

Технические параметры

Brand: Crowd Supply
Manufacturer: Crowd Supply
Power Rating: 200 W
Product Category: Soldering & Desoldering Stations
Product Type: Soldering Workstation Equipment
Product: Reflow Air Machines
Series: REFLO Air
Subcategory: Solder & Equipment
Tradename: MagicBox
Type: PCB Reflow Machine
Вес, г 259.2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.