X1180-01-XT202-6A, Circuit Protection Kits 6A, 1P, Plug LED 24VDC push term

X1180-01-XT202-6A, Circuit Protection Kits 6A, 1P, Plug LED 24VDC push term
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
5 830 руб.
1 шт. на сумму 5 830 руб.
Плати частями
от 1 459 руб. × 4 платежа
Номенклатурный номер: 8004799062
Артикул: X1180-01-XT202-6A

Описание

Circuit Protection\Circuit Protection Kits
X1180 Circuit Breaker & Terminal Block Kits
E-T-A X1180 Circuit Breaker and Terminal Block Kits include miniaturized single pole thermal circuit breakers with switching function option (push-push actuation). These 1180 circuit breakers offer reliable snap-action and trip-free mechanism. The X1180 kits feature 6mm wide 10plus terminal blocks with screw or spring type terminals and LED circuit breaker status indication option. Typical applications include protection of loads in power distribution systems in control cabinets and process control.

Технические параметры

Brand: E-T-A
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: X1180 Series Thermal Circuit Breakers
Manufacturer: E-T-A Circuit Breakers
Packaging: Bulk
Product Category: Circuit Protection Kits
Product Type: Kits
Product: Circuit Breaker Kits
Series: X1180
Subcategory: Circuit Protection Kits
Type: Single Pole Thermal Circuit Breaker Kit
Вес, г 28.35

Техническая документация

Datasheet
pdf, 4050 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.