GRF1201W, RF Detector Logarithmic Average Power Detector; 0.1 - 6.0 GHz; AEC-Q100 Automotive Qualified

GRF1201W, RF Detector Logarithmic Average Power Detector; 0.1 - 6.0 GHz; AEC-Q100 Automotive Qualified
Изображения служат только для ознакомления,
см. техническую документацию
1475 шт., срок 4-7 недель
920 руб.
от 10 шт.820 руб.
от 100 шт.666 руб.
от 250 шт.548.26 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004799182
Артикул: GRF1201W
Бренд: Guerrilla RF

Описание

RF & Wireless\RF Integrated Circuits\RF Detector
GRF1201/GRF1201W Power Detectors

Guerrilla RF GRF1201/GRF1201W Power Detectors are low-cost, logarithmic, and average power detectors with 100MHz to 6000MHz frequency range. These power detectors feature flexible bias voltage, minimal external components, and InGaP HBT process. The GRF1201/GRF1201W power detectors come in a 1.5mm x 1.5mm x 0.5mm 6 pin plastic DFN package. These power detectors operate at 2.7V to 5V of supply voltage and -40°C to 105°C temperature range. The GRF1201/GRF1201W power detectors are stored at -65°C to 150°C temperature range and have 0.1GHz to 6Hz tuning frequency range.

Технические параметры

Brand: Guerrilla RF
Configuration: Single
Dynamic Range dB: 20 dB
Factory Pack Quantity: Factory Pack Quantity: 2500
Frequency Range: 1 GHz to 6 GHz
Manufacturer: Guerrilla RF
Maximum Diode Capacitance: 100 pF
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 5 V
Package / Case: DFN-6
Packaging: Reel, Cut Tape
Product Category: RF Detector
Product Type: RF Detector
Qualification: AEC-Q100
Series: GRF1201
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Logarithmic Power Detector

Техническая документация

Datasheet
pdf, 819 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.