40138, Heat Sinks 2322 XF PUSH PI

39 шт., срок 4-7 недель
8 670 руб.
от 10 шт.6 240 руб.
от 25 шт.5 700 руб.
1 шт. на сумму 8 670 руб.
Плати частями
от 2 169 руб. × 4 платежа
Номенклатурный номер: 8004806797
Артикул: 40138
Бренд: Vicor

Описание

Thermal Management\Heat Sinks
DCM2322 Isolated & Regulated DC-DC Converters Vicor DCM2322 Isolated and Regulated DC-DC Converters operate from an unregulated and wide-range input to generate an isolated VDC output. These DC-DC converters utilize high-frequency Zero Voltage Switching (ZVS) topology to deliver high efficiency across the input line range. The DCM2322 converters support efficient power distribution and provide superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load. These DC-DC converters offer flexible thermal management options with very low top and bottom side thermal impedances. Vicor DCM2322 converters provide overvoltage (OV), undervoltage (UV), overcurrent protection (OCP), short circuit, and thermal protection. These DC-DC converters are ideal for use in rail transportation, defense/aerospace, industrial, and process control.

Технические параметры

Brand: Vicor
Factory Pack Quantity: 1
Fin Style: Straight Fin
Manufacturer: Vicor
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Heat Sinks
Product Type: Heat Sinks
Product: Heat Sink Assemblies
Subcategory: Heat Sinks

Техническая документация

Datasheet 40138
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.