1405, Bench Top Power Supplies SWITCHING PWR SPLY 1-36 VDC 3A

1405, Bench Top Power Supplies SWITCHING PWR SPLY 1-36 VDC 3A
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
93 360 руб.
1 шт. на сумму 93 360 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004824728
Артикул: 1405
Бренд: GLOBAL SPECIALTIES

Описание

Test & Measurement\Bench Top Power Supplies
1403 & 1405 Switching DC Power Supplies

Global Specialities 1403 and 1405 Switching DC Power Supplies provide a continual 100W of power through their three output terminals. These DC power supplies feature constant current or constant voltage modes with automatic crossover. Global Specialties 1403 and 1405 DC power supplies are ideal for troubleshooting circuit boards or devices which require two or three different input voltage ranges. Typical applications include educational labs, technical schools, internal training facilities, and hobbyists.

Технические параметры

Brand: Global Specialties
Display Type: LCD, 4 Digit
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Global Specialties
Number of Outputs: 3 Output
Output Current-Channel 1: 250 mA to 3 A
Output Current-Channel 2: 2 A
Output Current-Channel 3: 1 A
Output Power: 100 W
Output Voltage-Channel 1: 1 VDC to 36 VDC
Output Voltage-Channel 2: 3.3 VDC/5 VDC
Output Voltage-Channel 3: 12 VDC
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Subcategory: Benchtop Power Supplies
Type: CC/CV Modes
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.