ATT-0298-06-HEX-02, Attenuators - Interconnects 6DB DC-26.5 GHZ ATT

5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 330 руб.
1 шт. на сумму 45 330 руб.
Плати частями
от 11 334 руб. × 4 платежа
Номенклатурный номер: 8004856679
Артикул: ATT-0298-06-HEX-02

Описание

Test & Measurement\Attenuators - Interconnects
Military & Aerospace RF Connectors Midwest Microwave / Cinch Connectivity Solutions Military and Aerospace RF Connectors are designed for commercial and mil-aero applications. These connectors meet or exceed all applicable military performance specs, contain fewer components, and are easy to assemble. Midwest Microwave / Cinch Connectivity Solutions Military and Aerospace RF Connectors comprise a large selection of products that require no special tooling.

Технические параметры

Brand: Midwest Microwave/Cinch Connectivity Solutions
Connector Type: SMA
Factory Pack Quantity: 5
Gender: Male/Female
Manufacturer: Cinch Connectivity Solutions
Maximum Attenuation: 6 dB
Maximum Frequency: 26.5 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Power Rating: 2 W
Product Category: Attenuators-Interconnects
Product Type: Connectorized Attenuators
Subcategory: Attenuators

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.