110-43-320-41-801000, IC & Component Sockets 20P TIN PIN GLD CONT
![Фото 1/2 110-43-320-41-801000, IC & Component Sockets 20P TIN PIN GLD CONT](https://static.chipdip.ru/lib/070/DOC030070945.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/403/DOC007403248.jpg)
139 шт., срок 4-7 недель
1 880 руб.
от 10 шт. —
1 630 руб.
от 20 шт. —
1 490 руб.
от 100 шт. —
1 318.96 руб.
1 шт.
на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
от 470 руб. × 4 платежа
Описание
Connectors\IC & Component Sockets
Series 110 Open-Frame Dual-In-Line SocketsMill-Max Series 110 Open-Frame Dual-In-Line Sockets accept 0.015" to 0.025" diameter and standard IC leads. The four-finger beryllium copper #30 contact offers high reliability and is rated at 3A. The sockets feature a standard solder tail. Mill-Max Series 110 Open-Frame Dual-In-Line Sockets use MM #1001 pins and the insulators are high-temperature thermoplastic, making them suitable for all soldering operations.
Технические параметры
Brand: | Mill-Max |
Case Style: | DIP |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Features: | DIP socket |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic |
Manufacturer: | Mill-Max |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | DIP/SIP Sockets |
Row Spacing: | 7.62 mm |
Series: | 0110 |
Subcategory: | IC & Component Sockets |
Termination Style: | Solder Tail |
Type: | Open Frame |
Voltage Rating: | 1 kV |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 30.0Вµin (0.76Вµm) |
Contact Finish Thickness - Post | 200.0Вµin (5.08Вµm) |
Contact Material - Mating | Beryllium Copper |
Contact Material - Post | Brass Alloy |
Current Rating (Amps) | 3A |
ECCN | EAR99 |
Features | Open Frame, Decoupling Capacitor |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions or Pins (Grid) | 20 (2 x 10) |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Pitch - Mating | 0.100"" (2.54mm) |
Pitch - Post | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination | Solder |
Termination Post Length | 0.125"" (3.18mm) |
Type | DIP, 0.3"" (7.62mm) Row Spacing |
Техническая документация
Datasheet
pdf, 704 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.