316-43-164-41-003000, IC & Component Sockets 64 POS ELAVATED .1"
![Фото 1/2 316-43-164-41-003000, IC & Component Sockets 64 POS ELAVATED .1"](https://static.chipdip.ru/lib/071/DOC030071275.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/169/DOC004169780.jpg)
153 шт., срок 4-7 недель
1 770 руб.
1 шт.
на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
от 444 руб. × 4 платежа
Описание
Connectors\IC & Component Sockets
Технические параметры
Brand: | Mill-Max |
Case Style: | SIP |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 3 |
Features: | SIP socket, elevated |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Mill-Max |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Positions: | 64 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | DIP/SIP Sockets |
Series: | 316 |
Subcategory: | IC & Component Sockets |
Termination Style: | Solder Pin |
Type: | Interconnect Socket Strip |
Voltage Rating: | 1 kV |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Socket Strip |
Gender | SKT |
Number of Contacts | 64 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 100VAC|150VDC |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 100 |
Product Length (mm) | 162.56 |
Product Depth (mm) | 2.54 |
Product Height (mm) | 8 |
Tail Length (mm) | 2.99 |
Mounting | Through Hole |
Техническая документация
Datasheet
pdf, 119 КБ
Datasheet 316-43-164-41-003000
pdf, 131 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.