B05-8000, PCBs & Breadboards Black ABS Plastic Project Box with matching plated protoboard; FR4 0.062". Box Dim = 4.4" x 2.2" x 0.9"

B05-8000, PCBs & Breadboards Black ABS Plastic Project Box with matching plated protoboard; FR4 0.062". Box Dim = 4.4" x 2.2" x 0.9"
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
2 190 руб.
от 5 шт.2 100 руб.
1 шт. на сумму 2 190 руб.
Плати частями
от 549 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004984923
Артикул: B05-8000
Бренд: Twin Industries

Описание

Tools & Supplies\Prototyping Products\PCBs & Breadboards
ABS Plastic Project Boxes & Protoboards
Twin Industries ABS Plastic Project Boxes and Protoboards are sold as a single part number, thus eliminating the need to find a compatible board and box. The Twin Industries' Protoboards are available plated or non-plated and feature mounting holes to attach to the box lid. Constructed of 0.062" thick FR4 laminate, the prototyping holes are spaced on a 0.1" x 0.1" grid and offer an uncommitted board area for mounting board edge connectors or components. Screws to close the box are included.

Технические параметры

Brand: Twin Industries
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Twin Industries
Product Category: PCBs & Breadboards
Product Type: Breadboards, Protoboards and Accessories
Product: Prototype Boards
Subcategory: Prototyping
Type: Boxes and Protoboards

Техническая документация

Datasheet
pdf, 182 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.