TW-FP-20, Jumper Wires Prototyping wires with female to female machine pin ends for rapid prototyping and reconfiguring. 10-pack. Wires 20

Фото 1/2 TW-FP-20, Jumper Wires Prototyping wires with female to female machine pin ends for rapid prototyping and reconfiguring. 10-pack. Wires 20
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 5-7 недель
2 130 руб.
от 5 шт.2 050 руб.
1 шт. на сумму 2 130 руб.
Плати частями
от 534 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004984969
Артикул: TW-FP-20
Бренд: Twin Industries

Описание

Tools & Supplies\Prototyping Products\Jumper Wires
Machine Pin Wire Kits
The Twin Industries Machine Pin Wire Kits are available in 10-packs of 5cm-, 10cm-, or 20cm-jumper wires (24awg) with machine pin ends. Twin Industries designed the Machine Pin Wire Kits by incorporating easy insertion and extraction features for repeat usage and design changes. Ideal for use with solderless breadboards.

Технические параметры

Brand: Twin Industries
Description/Function: 20 cm jumper wire kit
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female/Female
Manufacturer: Twin Industries
Product Category: Jumper Wires
Product Type: Jumper Wires
Product: Kits
Subcategory: Prototyping
Type: Jumper Cable
Color Violet
ECCN EAR99
HTSUS 8544.42.9090
Length 7.87"" (200.00mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package 10 per Pkg
RoHS Status ROHS3 Compliant
Style Female to Female
Wire Gauge 24 AWG
Вес, г 14.52

Техническая документация

Datasheet
pdf, 189 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.