TW-MP-5, Jumper Wires Prototyping wires with male to male machine pin ends for rapid prototyping and reconfiguring. 10-pack. Wires 5cm in

Фото 1/2 TW-MP-5, Jumper Wires Prototyping wires with male to male machine pin ends for rapid prototyping and reconfiguring. 10-pack. Wires 5cm in
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 5-7 недель
1 940 руб.
от 5 шт.1 860 руб.
1 шт. на сумму 1 940 руб.
Плати частями
от 485 руб. × 4 платежа
Номенклатурный номер: 8004984976
Артикул: TW-MP-5
Бренд: Twin Industries

Описание

Tools & Supplies\Prototyping Products\Jumper Wires
Machine Pin Wire Kits
The Twin Industries Machine Pin Wire Kits are available in 10-packs of 5cm-, 10cm-, or 20cm-jumper wires (24awg) with machine pin ends. Twin Industries designed the Machine Pin Wire Kits by incorporating easy insertion and extraction features for repeat usage and design changes. Ideal for use with solderless breadboards.

Технические параметры

Brand: Twin Industries
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Twin Industries
Product Category: Jumper Wires
Product Type: Jumper Wires
Subcategory: Prototyping
Wire Gauge - AWG: 24 AWG
ECCN EAR99
HTSUS 8544.42.9090
Length 1.97"" (50.00mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package 10 per Pkg
RoHS Status ROHS3 Compliant
Style Male to Male
Wire Gauge 24 AWG
Вес, г 10

Техническая документация

Datasheet
pdf, 144 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.