2SB-NWR24H, LED Replacement Lamps - Based LEDs T2 SLIDE BASED RED 24V LED LAMP

2SB-NWR24H, LED Replacement Lamps - Based LEDs T2 SLIDE BASED RED 24V LED LAMP
Изображения служат только для ознакомления,
см. техническую документацию
78 шт., срок 5-7 недель
4 360 руб.
от 10 шт.4 060 руб.
от 30 шт.3 510 руб.
1 шт. на сумму 4 360 руб.
Плати частями
от 1 090 руб. × 4 платежа
Номенклатурный номер: 8004986685
Артикул: 2SB-NWR24H

Описание

Optoelectronics\LED Indication\LED Replacements\LED Replacement Lamps - Based LEDs
T2 ANSI No. 2 Slide-Based Replacement LEDs
VCC T2 ANSI No. 2 Slide-Based Replacement LEDs are ANSI No. 2 types that deliver reliable, long life, and preferable indication. The T-2 slide-based LEDs are perfect for industrial indicator lights and function as LED pilot light bulbs. These are available in six LED colors (red, amber, green, orange, blue, and white) and one bi-color (red/green).

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 10
If - Forward Current: 17 mA
Illumination Color: Red
Lamp Base Type: Telephone Slide
Luminous Intensity: 2800 mcd
Manufacturer: VCC
Packaging: Bulk
Product Category: LED Replacement Lamps-Based LEDs
Product Type: LED Replacement Lamps
Product: Single Chip Based LEDs
Series: 2SB
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Вес, г 2.28

Техническая документация

Datasheet 2SB-NWW24H
pdf, 326 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.