BP202-NFW28H, LED Replacement Lamps - Based LEDs T1 3/4 SUBMINI WHITE 28V LED LAMP

BP202-NFW28H, LED Replacement Lamps - Based LEDs T1 3/4 SUBMINI WHITE 28V LED LAMP
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 5-7 недель
4 550 руб.
от 10 шт.3 260 руб.
от 30 шт.2 970 руб.
1 шт. на сумму 4 550 руб.
Плати частями
от 1 139 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004986792
Артикул: BP202-NFW28H

Описание

Optoelectronics\LED Indication\LED Replacements\LED Replacement Lamps - Based LEDs
T-1 3/4 Sub-Miniature Bi-Pin LED Replacement Lamps
VCC T-1 3/4 Sub-Miniature Bi-Pin LED Replacement Lamps deliver improved illumination, durability, and long life. These are available in six LED colors (red, amber, green, orange, blue, and white) and one bi-color (red/green). The lamps are drop-in replacements for the less-efficient filament lamps, typically used within pushbutton switches and indicators.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 10
If - Forward Current: 15 mA
Illumination Color: White
Lamp Base Type: Bi-Pin
Luminous Intensity: 280 mcd
Manufacturer: VCC
Packaging: Bulk
Product Category: LED Replacement Lamps-Based LEDs
Product Type: LED Replacement Lamps
Product: Single Chip Based LEDs
Subcategory: LED Indication
Vf - Forward Voltage: 28 V
Вес, г 1.35

Техническая документация

Datasheet
pdf, 438 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.