CNX440-E02-4-1-18, LED Mounting Hardware Conn, Wired 18in. 24AWG with Header

CNX440-E02-4-1-18, LED Mounting Hardware Conn, Wired 18in. 24AWG with Header
Изображения служат только для ознакомления,
см. техническую документацию
109 шт., срок 5-7 недель
2 110 руб.
от 10 шт.1 800 руб.
от 50 шт.1 650 руб.
от 100 шт.1 400.35 руб.
1 шт. на сумму 2 110 руб.
Плати частями
от 529 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004986865
Артикул: CNX440-E02-4-1-18

Описание

Electromechanical\Hardware\LED Mounting Hardware
CNX440 Solderless LED Holders

VCC CNX440 5mm Solderless Panel-Mount LED Holders offer simple, fast assembly with reliability and ruggedness. CNX440 Series receptacles do not require tools for assembly and provide quick and easy threaded connections into a broad selection of panel lenses. Further simplifying assembly, the CNX440 Series LED holders feature 'unique' interconnectors that deliver additional stability for LED leads and offer various options, standard lead lengths and headers for quickly and securely connecting LEDs to power sources. The receptacle can be easily configured for integration into a custom cable assembly or standalone assembly with stripped wire ends or header connector for PCB connection. Designers can configure the CNX440 Series 5mm LED holder to support up to six leaded, RGB, undercover (UC), or infrared (IR) LEDs.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
LED Size: T-1 3/4(5 mm)
Manufacturer: VCC
Material: Thermoplastic(TP)
Packaging: Bulk
Panel Thickness Dimension: 0.787 mm to 3.175 mm
Part # Aliases: CNX_440_E02_4_1_18
Product Category: LED Mounting Hardware
Product Type: LED Mounting Hardware
Product: Holders with Wire Leads
Subcategory: LED Indication
Water / Moisture Rating: Non Water Resistant

Техническая документация

Datasheet
pdf, 37 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.