CNX_440_X02_4_1_12, LED Mounting Hardware LED Conn, Wired 12" 24AWG Stripped
![CNX_440_X02_4_1_12, LED Mounting Hardware LED Conn, Wired 12" 24AWG Stripped](https://static.chipdip.ru/lib/438/DOC030438990.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
139 шт., срок 5-7 недель
1 730 руб.
от 10 шт. —
1 310 руб.
от 50 шт. —
1 160 руб.
от 100 шт. —
964.68 руб.
1 шт.
на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
от 434 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004986869
Артикул: CNX_440_X02_4_1_12
Описание
Electromechanical\Hardware\LED Mounting Hardware
CNX440 Solderless LED HoldersVCC CNX440 5mm Solderless Panel-Mount LED Holders offer simple, fast assembly with reliability and ruggedness. CNX440 Series receptacles do not require tools for assembly and provide quick and easy threaded connections into a broad selection of panel lenses. Further simplifying assembly, the CNX440 Series LED holders feature 'unique' interconnectors that deliver additional stability for LED leads and offer various options, standard lead lengths and headers for quickly and securely connecting LEDs to power sources. The receptacle can be easily configured for integration into a custom cable assembly or standalone assembly with stripped wire ends or header connector for PCB connection. Designers can configure the CNX440 Series 5mm LED holder to support up to six leaded, RGB, undercover (UC), or infrared (IR) LEDs.
Технические параметры
Brand: | VCC |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
LED Size: | T-1 3/4(5 mm) |
Manufacturer: | VCC |
Material: | Thermoplastic(TP) |
Packaging: | Bulk |
Panel Thickness Dimension: | 0.787 mm to 3.175 mm |
Part # Aliases: | CNX440-X02-4-1-12 |
Product Category: | LED Mounting Hardware |
Product Type: | LED Mounting Hardware |
Product: | Holders with Wire Leads |
Subcategory: | LED Indication |
Water / Moisture Rating: | Non Water Resistant |
Вес, г | 4.24 |
Техническая документация
Datasheet
pdf, 37 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.