CSMS15CIC07, Display Switches CSM DISPLAY SMD LED 15mm YELLOW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
638 шт., срок 5-7 недель
2 030 руб.
от 10 шт. —
1 430 руб.
от 25 шт. —
1 230 руб.
от 100 шт. —
866.54 руб.
1 шт.
на сумму 2 030 руб.
Плати частями
от 509 руб. × 4 платежа
от 509 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\Displays\Display Switches
CSM Capacitive Touch Sensor DisplaysVCC CSM Capacitive Touch Sensor Displays are designed to provide an intuitive, fast user interface and simplify customer interactions. These display sensors feature a robust design, uniform illumination, and high optical clarity. The capacitive touch sensor displays are available in deep red, pure green, white, blue, and yellow. These displays come in one standard size of 15.0mm x 15.0mm x 3.2mm. The capacitive sensors function even when hands are wet or covered with touchscreen gloves. These displays simplify manufacturability and device design while improving the overall reliability of devices for use in various applications including media-players, mobiles, and consumer equipment.
Технические параметры
Actuator Style: | Square |
Brand: | VCC |
Current Rating: | 16 uA |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Illuminated: | Illuminated |
Illumination Color: | Yellow |
Lamp Type: | LED |
Manufacturer: | VCC |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -35 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Operating Supply Voltage: | 5 V |
Product Category: | Display Switches |
Product Type: | Display Switches |
Product: | Capacitive Touch Switches |
Series: | CSM |
Subcategory: | Switches |
Termination Style: | SMD/SMT |
Touch Panel: | Capacitive Touch Switches |
Type: | Touch Sensor |
Зона Видимости (В x Ш) | 3.2mm x 15mm |
Клеммы Переключателя | SMD |
Линейка Продукции | CSM Series |
Тип Дисплея | LED |
Цвет Подсветки | Yellow |
Вес, г | 2.29 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.