CTHS15CIC01ARROW, Display Switches CTH SQR 15mm LED 2.0V Lead Red Arrow

Фото 1/2 CTHS15CIC01ARROW, Display Switches CTH SQR 15mm LED 2.0V Lead Red Arrow
Изображения служат только для ознакомления,
см. техническую документацию
83 шт., срок 5-7 недель
2 090 руб.
от 10 шт.1 590 руб.
от 30 шт.1 540 руб.
1 шт. на сумму 2 090 руб.
Плати частями
от 524 руб. × 4 платежа
Номенклатурный номер: 8004986965
Артикул: CTHS15CIC01ARROW

Описание

Optoelectronics\Displays\Display Switches
CTH Capacitive Touch Sensor Displays
VCC CTH Capacitive Touch Sensor Displays feature integrated touch sensing and display technology that provides a more user-friendly and intuitive interface for devices. These devices feature integrated circuit (IC) touch sensors, uniform illumination and high optical clarity, and a variety of colors: super red, white, pure green, blue, and yellow. The robust design does not have mechanical moving parts, simplifying designs and manufacturability. VCC CTH Capacitive Touch Sensor Displays measure 15mm x 15mm x 11mm with through-hole mounting (industry standard pitch 0.100"). Typical applications include mobile communication and electronic devices, appliances, medical devices, gaming, and more.

Технические параметры

Actuator Style: Square
Brand: VCC
Current Rating: 16 uA
Factory Pack Quantity: Factory Pack Quantity: 10
Illuminated: Illuminated
Illumination Color: Red
Lamp Type: LED
Manufacturer: VCC
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Mounting Style: Through Hole
Operating Supply Voltage: 2 V to 5.5 V
Packaging: Tray
Product Category: Display Switches
Product Type: Display Switches
Product: Capacitive Touch Switches
Series: CTH
Subcategory: Switches
Switch Function: ON-OFF
Termination Style: Solder Pin
Touch Panel: Capacitive Touch Switches
Type: Touch Sensor

Техническая документация

Datasheet
pdf, 198 КБ
Datasheet
pdf, 207 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.