MF200-NFG24H, LED Replacement Lamps - Based LEDs T1 3/4 LED Wide Angle 24V

MF200-NFG24H, LED Replacement Lamps - Based LEDs T1 3/4 LED Wide Angle 24V
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 5-7 недель
2 690 руб.
от 10 шт.1 860 руб.
1 шт. на сумму 2 690 руб.
Плати частями
от 674 руб. × 4 платежа
Номенклатурный номер: 8004987187
Артикул: MF200-NFG24H

Описание

Optoelectronics\LED Indication\LED Replacements\LED Replacement Lamps - Based LEDs
T-1 3/4 Sub-Miniature Flange LED Replacement Lamps

VCC T-1 3/4 Sub-Miniature Flange LED Replacement Lamps deliver improved illumination, durability, and long life. The T-1 LED lamps with a flange base are drop-in replacements for filament lamps typically used within pushbutton switches and indicators. These LED replacements for incandescent lamps come in various colors and voltages and are ideal for mission-critical applications. The LED lamps use up to 90% less energy than incandescent lamps and operate significantly cooler than traditional lamps.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 10
Illumination Color: Green
Lamp Base Type: Flanged
Luminous Intensity: 780 mcd
Manufacturer: VCC
Packaging: Bulk
Product Category: LED Replacement Lamps-Based LEDs
Product Type: LED Replacement Lamps
Product: Based LEDs
Subcategory: LED Indication
Vf - Forward Voltage: 24 V

Техническая документация

Datasheet
pdf, 438 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.