SN2089, LED Mounting Hardware HOLDING CLIP

546 шт., срок 5-7 недель
220 руб.
от 10 шт.150 руб.
от 100 шт.87 руб.
от 500 шт.78.31 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005048638
Артикул: SN2089

Описание

Electromechanical\Hardware\LED Mounting Hardware
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Body Shape: Round
Brand: VCC
Color: Black
Factory Pack Quantity: 1000
Inside Diameter: 21.6 mm
Manufacturer: VCC
Mounting Style: Push-On
Outside Diameter: 30.5 mm
Packaging: Bulk
Product Category: LED Mounting Hardware
Product Type: LED Mounting Hardware
Product: Speed Nuts
Subcategory: LED Indication

Техническая документация

Datasheet
pdf, 62 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.