AFBR-1531CZ, Fiber Optic Transmitters, Receivers, Transceivers 650nmLED Transmitter Driver

AFBR-1531CZ, Fiber Optic Transmitters, Receivers, Transceivers 650nmLED Transmitter Driver
Изображения служат только для ознакомления,
см. техническую документацию
5 210 руб.
от 10 шт.3 740 руб.
от 25 шт.3 430 руб.
от 100 шт.3 117.90 руб.
1 шт. на сумму 5 210 руб.
Плати частями
от 1 304 руб. × 4 платежа
Номенклатурный номер: 8005066324
Артикул: AFBR-1531CZ
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

Технические параметры

Application: Industrial
Brand: Broadcom/Avago
Connector Type: Versatile Link
Data Rate: 5 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 200
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 10 ns
Series: AFBR-1
Subcategory: Fiber Optic
Transmission Distance: 500 m
Wavelength: 650 nm

Техническая документация

Datasheet
pdf, 1188 КБ