AFBR-1539Z, Fiber Optic Transmitters, Receivers, Transceivers VL V 10MBd analog TX

AFBR-1539Z, Fiber Optic Transmitters, Receivers, Transceivers VL V 10MBd analog TX
Изображения служат только для ознакомления,
см. техническую документацию
5 210 руб.
от 10 шт.3 740 руб.
от 25 шт.3 440 руб.
от 100 шт.3 100.07 руб.
1 шт. на сумму 5 210 руб.
Плати частями
от 1 304 руб. × 4 платежа
Номенклатурный номер: 8005066325
Артикул: AFBR-1539Z
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers

Технические параметры

Application: Industrial
Brand: Broadcom/Avago
Connector Type: Versatile Link
Data Rate: 10 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 200
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 30 ns
Subcategory: Fiber Optic
Transmission Distance: 200 m
Wavelength: 650 nm
Вес, г 4.84

Техническая документация

Datasheet
pdf, 150 КБ