AFBR-1629Z, Fibre Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 790 руб.
от 10 шт. —
4 310 руб.
от 25 шт. —
3 770 руб.
от 100 шт. —
3 278.37 руб.
1 шт.
на сумму 5 790 руб.
Плати частями
от 1 449 руб. × 4 платежа
от 1 449 руб. × 4 платежа
Описание
Unclassified
Versatile Link DC-50MBd Transmitters & ReceiversBroadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | Versatile Link |
Data Rate: | 50 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fall Time: | 5 ns |
Fiber Type: | Multimode |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | Snap-In |
Operating Supply Voltage: | 3.3 V, 5 V |
Peak Wavelength: | 650 nm |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 5 ns |
Series: | AFBR-1 |
Subcategory: | Fiber Optic |
Transmission Distance: | 200 m |
Wavelength: | 650 nm |
Connector Type | Versatile Link |
Forward Voltage | 6 V |
Maximum Data Rate | 50Mbit/s |
Mounting Type | Through Hole |
Number of Pins | 4 |
Peak Wavelength | 685nm |
Series | AFBR |
Typical Fall Time | 5(Max)ns |
Typical Rise Time | 5(Max)ns |
Width | 12.2mm |
Connector Shape | Rectangular |
Peak Transmitter Wavelength | 685nm |
Transmitter Typical Fall Time | 5ns |
Transmitter Typical Rise Time | 5ns |
Вес, г | 1.7 |
Техническая документация
Datasheet AFBR-1629Z
pdf, 259 КБ