AFBR-2529SIZ, Fiber Optic Transmitters, Receivers, Transceivers VL H 50MBd w RSSI RX

AFBR-2529SIZ, Fiber Optic Transmitters, Receivers, Transceivers VL H 50MBd w RSSI RX
Изображения служат только для ознакомления,
см. техническую документацию
6 900 руб.
от 10 шт.5 860 руб.
от 25 шт.4 750 руб.
от 100 шт.3 906.85 руб.
1 шт. на сумму 6 900 руб.
Плати частями
от 1 725 руб. × 4 платежа
Номенклатурный номер: 8005066336
Артикул: AFBR-2529SIZ
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
AFBR-2529SIZ Fiber-Optic Receiver
Broadcom ® AFBR-2529SIZ Fiber-Optic Receiver consists of an IC with an integrated photodiode providing a TTL logic family compatible output. This receiver operates on any type of signal from DC up to 50MBd data rate at distances up to 50m with 1mm Polymer Optical Fiber (POF). The AFBR-2529SIZ receiver also operates at distances up to 200m at 10MBd and 120m at 50MBd with 200µm Plastic-Clad Silica (PCS). This receiver is a 4-pin device that is packed in a Versatile Link housing. The Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors.

Технические параметры

Application: Industrial
Brand: Broadcom/Avago
Connector Type: Versatile Link
Data Rate: 50 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 200
Fall Time: 5 ns
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V, 5 V
Peak Wavelength: 685 nm
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 5 ns
Subcategory: Fiber Optic
Transmission Distance: 200 m
Wavelength: 650 nm
Вес, г 8

Техническая документация

Datasheet
pdf, 865 КБ