AFBR-390550RZ, Fiber Optic Transmitters, Receivers, Transceivers REGULUS FLEX SH LINK 5MBAUD, 2INCH

AFBR-390550RZ, Fiber Optic Transmitters, Receivers, Transceivers REGULUS FLEX SH LINK 5MBAUD, 2INCH
Изображения служат только для ознакомления,
см. техническую документацию
4 630 руб.
от 10 шт.3 650 руб.
от 120 шт.3 180 руб.
1 шт. на сумму 4 630 руб.
Плати частями
от 1 159 руб. × 4 платежа
Номенклатурный номер: 8005066344
Артикул: AFBR-390550RZ
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
AFBR-3905 High Voltage Galvanic Insulation Links
Broadcom AFBR-3905xxRZ are high voltage galvanic insulation links for DC to 5MBaud and DC to 50MBaud. They consists of an optical transmitter and receiver operating at 650nm wavelength. Pin-to-pin distance of approximately 25 to 101mm provides transient voltage suppression in the range of 15kV to 50kV.

Технические параметры

Application: Industrial
Brand: Broadcom/Avago
Connector Type: No Connector
Data Rate: 5 MBd
Description/Function: High voltage galvanic insulation link
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 120
Fall Time: 10 ns
If - Forward Current: 10 mA
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 30 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: 55.86 mm x 10.16 m x 7.7 mm
Packaging: Tray
Pd - Power Dissipation: 330 mW
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 10 ns
Subcategory: Fiber Optic
Vr - Reverse Voltage: 3 V
Wavelength: 650 nm
Вес, г 11

Техническая документация

Datasheet
pdf, 277 КБ