AFBR-395050RZ, Fiber Optic Transmitters, Receivers, Transceivers REGULUS FLEX SH LINK 50MBAUD, 2INCH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 520 руб.
от 10 шт. —
6 300 руб.
от 25 шт. —
5 480 руб.
от 120 шт. —
5 119.24 руб.
1 шт.
на сумму 8 520 руб.
Плати частями
от 2 130 руб. × 4 платежа
от 2 130 руб. × 4 платежа
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
AFBR-3905 High Voltage Galvanic Insulation Links Broadcom AFBR-3905xxRZ are high voltage galvanic insulation links for DC to 5MBaud and DC to 50MBaud. They consists of an optical transmitter and receiver operating at 650nm wavelength. Pin-to-pin distance of approximately 25 to 101mm provides transient voltage suppression in the range of 15kV to 50kV.
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | No Connector |
Data Rate: | 50 MBd |
Description/Function: | High voltage galvanic insulation link |
Emitting Source: | LED |
Factory Pack Quantity: | 120 |
Fall Time: | 5 ns |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 30 mA |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 3.3 V, 5 V |
Package/Case: | 55.86 mm x 10.16 m x 7.7 mm |
Packaging: | Tray |
Pd - Power Dissipation: | 330 mW |
Product Category: | Fibre Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transceivers |
Rise Time: | 5 ns |
Subcategory: | Fiber Optic |
Vr - Reverse Voltage: | 3 V |
Wavelength: | 650 nm |
Connector Shape | Round |
Maximum Data Rate | 50Mbps |
Mounting Type | Through Hole |
Number of Pins | 8 |
Output Signal Type | TTL |
Peak Transmitter Wavelength | 650nm |
Series | AFBR |
Transmitter Typical Fall Time | 5(Maximum)ns |
Transmitter Typical Rise Time | 5(Maximum)ns |
Width | 10.16mm |
Вес, г | 16 |