HFBR-1402Z, Fiber Optic Transmitters, Receivers, Transceivers Low Cost Std SMA FO Tx Pb Free
![Фото 1/4 HFBR-1402Z, Fiber Optic Transmitters, Receivers, Transceivers Low Cost Std SMA FO Tx Pb Free](https://static.chipdip.ru/lib/916/DOC042916651.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/278/DOC003278317.jpg)
![](https://static.chipdip.ru/lib/396/DOC024396264.jpg)
![](https://static.chipdip.ru/lib/396/DOC024396268.jpg)
7 660 руб.
от 10 шт. —
6 800 руб.
от 25 шт. —
5 390 руб.
от 120 шт. —
4 386.01 руб.
1 шт.
на сумму 7 660 руб.
Плати частями
от 1 915 руб. × 4 платежа
от 1 915 руб. × 4 платежа
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.
Технические параметры
Application: | Ethernet |
Brand: | Broadcom/Avago |
Connector Type: | SMA |
Data Rate: | 5 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Fall Time: | 6.5 ns |
Fiber Type: | Multimode |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 25 mA |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Packaging: | Tube |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 6.5 ns |
Subcategory: | Fiber Optic |
Transmission Distance: | 1.5 km |
Wavelength: | 820 nm |
Connector Type | SMA |
Forward Voltage | 2.09 V |
Maximum Data Rate | 5Mbit/s |
Mounting Type | Panel Mount |
Number of Pins | 8 |
Peak Wavelength | 865nm |
Series | HFBR |
Typical Fall Time | 4ns |
Typical Rise Time | 4ns |
Width | 12.7mm |
Connector Shape | Round |
Transmitter Jitter at Maximum Data Rate | 0.823ns |
Вес, г | 3 |