HFBR-1412PZ, Fiber Optic Transmitters, Receivers, Transceivers LOW COST STD PWR TX FO ST ESD+

HFBR-1412PZ, Fiber Optic Transmitters, Receivers, Transceivers LOW COST STD PWR TX FO ST ESD+
Изображения служат только для ознакомления,
см. техническую документацию
5 190 руб.
от 25 шт.3 840 руб.
от 120 шт.3 570 руб.
1 шт. на сумму 5 190 руб.
Плати частями
от 1 299 руб. × 4 платежа
Номенклатурный номер: 8005067211
Артикул: HFBR-1412PZ
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: ST
Data Rate: 5 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 60
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Package / Case: 27.2 mm x 12.7 mm x 10.2 mm
Packaging: Tube
Peak Wavelength: 865 nm
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 6.5 ns
Subcategory: Fiber Optic
Transmission Distance: 1.5 km
Wavelength: 820 nm
Вес, г 4

Техническая документация

Datasheet
pdf, 1316 КБ