HFBR-1424Z, Fiber Optic Transmitters, Receivers, Transceivers Low cost std FC Port TX Pb-free

HFBR-1424Z, Fiber Optic Transmitters, Receivers, Transceivers Low cost std FC Port TX Pb-free
Изображения служат только для ознакомления,
см. техническую документацию
7 750 руб.
от 10 шт.6 060 руб.
от 25 шт.5 200 руб.
от 120 шт.4 386.01 руб.
1 шт. на сумму 7 750 руб.
Плати частями
от 1 939 руб. × 4 платежа
Номенклатурный номер: 8005067216
Артикул: HFBR-1424Z
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: FC
Data Rate: 160 MBd
Emitting Source: LED
Factory Pack Quantity: 60
Fall Time: 6.5 ns
Fibre Type: Multimode
Function: High performance fiber optic communication links for information systems and industrial applications.
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Tube
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 6.5 ns
Subcategory: Fiber Optic
Transmission Distance: 2.7 km
Wavelength: 820 nm
Вес, г 16

Техническая документация

Datasheet
pdf, 1316 КБ