HFBR-1505AFZ, Fiber Optic Transmitters, Receivers, Transceivers Fiber Op Transmitter SERCOS 10 MBd

7 770 руб.
от 10 шт.5 400 руб.
от 50 шт.4 850 руб.
от 100 шт.4 392.70 руб.
1 шт. на сумму 7 770 руб.
Плати частями
от 1 944 руб. × 4 платежа
Номенклатурный номер: 8005067218
Артикул: HFBR-1505AFZ
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Application: SERCOS
Brand: Broadcom/Avago
Connector Type: SMA
Data Rate: 10 MBd
Emitting Source: LED
Factory Pack Quantity: 100
Fall Time: 10 ns
Fibre Type: Plastic Optical Fiber(POF)
Function: Digital optical transmitter for industrial applications in harsh environments
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 250 uA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Packaging: Tube
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 13 ns
Subcategory: Fiber Optic
Transmission Distance: 100 m
Wavelength: 650 nm
Вес, г 2

Техническая документация

Datasheet
pdf, 187 КБ