HFBR-1532ETZ, Fiber Optic Transmitters, Receivers, Transceivers VL VERT 1MBD TX ROHS EXT TEMP

5 810 руб.
от 10 шт.4 320 руб.
от 25 шт.3 780 руб.
от 100 шт.3 287.28 руб.
1 шт. на сумму 5 810 руб.
Плати частями
от 1 454 руб. × 4 платежа
Номенклатурный номер: 8005067228
Артикул: HFBR-1532ETZ
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Application: Industrial
Brand: Broadcom/Avago
Connector Type: Versatile Link
Data Rate: 1 MBd
Emitting Source: LED
Factory Pack Quantity: 200
Fibre Type: Plastic Optical Fiber(POF)
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 250 uA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Packaging: Tube
Peak Wavelength: 660 nm
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 20 ns
Subcategory: Fiber Optic
Transmission Distance: 20 m
Wavelength: 660 nm
Вес, г 2