HFBR-1602Z, Fiber Optic Transmitters, Receivers, Transceivers SERCOS TRANSMITTER R oHS

Фото 1/3 HFBR-1602Z, Fiber Optic Transmitters, Receivers, Transceivers SERCOS TRANSMITTER R oHS
Изображения служат только для ознакомления,
см. техническую документацию
7 500 руб.
от 10 шт.5 810 руб.
от 25 шт.4 970 руб.
от 120 шт.4 245.60 руб.
1 шт. на сумму 7 500 руб.
Плати частями
от 1 875 руб. × 4 платежа
Номенклатурный номер: 8005067232
Артикул: HFBR-1602Z
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Волоконно-оптические передатчики и приемники серии HFBR-0600

Технические параметры

Application: SERCOS
Brand: Broadcom/Avago
Connector Type: SMA
Data Rate: 2 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 60
Fall Time: 40 ns
Fiber Type: Plastic Optical Fiber(POF)
Function: 2 MBd Optical Transmitter for SERCOS, SMA Port
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Packaging: Tube
Peak Wavelength: 675 nm
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 57 ns
Series: HFBR-1
Subcategory: Fiber Optic
Transmission Distance: 20 m
Wavelength: 655 nm
Connector Type SMA
Forward Voltage 2.2 V
Maximum Data Rate 2Mbit/s
Mounting Type Through Hole
Number of Pins 8
Peak Wavelength 675nm
Series HFBR-0600Z
Typical Fall Time 40ns
Typical Rise Time 57ns
Width 12.7mm
Connector Shape Round
Вес, г 9.29

Техническая документация

Datasheet HFBR-1602Z
pdf, 228 КБ
Datasheet HFBR-1604Z
pdf, 761 КБ